The IDT NB3N551MNR4G is a dual LVTTL buffer with a maximum frequency of 166MHz. It operates over a temperature range of -40°C to 85°C. The device is packaged in a surface mount SSOP package. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Series | 49FCT |
| RoHS | Compliant |