IC CLK GEN XTAL-DL HCSL 16TSSOP
Checking distributor stock and pricing after the page loads.
IDT NB3N5573DTR2G technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
No datasheet is available for this part.