IDT P9020-0AHGI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT P9020-0AHGI to view detailed technical specifications.
No datasheet is available for this part.