Wireless Charging ICs 5W WIRELESS CHARGER IC - RX
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Width | 7mm |
| RoHS | Compliant |