The IDT P9021R-0AHGI is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tray with 50 units and has a thickness of 600um and a width of 4.64mm. The component is lead free and has a length of 4.86mm.
IDT P9021R-0AHGI technical specifications.
| Lead Free | Lead Free |
| Length | 4.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Thickness | 600um |
| Width | 4.64mm |
| RoHS | Compliant |
No datasheet is available for this part.