Sign in to ask questions about the IDT P9021R-0AHGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT P9021R-0AHGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 4.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 600um |
| Width | 4.64mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9021R-0AHGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.