Wireless Charging ICs 5W WIRELESS CHARGER IC - TX
Checking distributor stock and pricing after the page loads.
IDT P9035A-0NTGI technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 110 kHz to 205 kHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Thickness | 750um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.