The IDT P9035A-0NTGI8 is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.75V to 5.25V and consumes 20mA of current. The device is packaged in tape and reel quantities of 2500 and is compliant with RoHS regulations. The IC has a thickness of 750um and dimensions of 6mm in length and width.
Checking distributor stock and pricing after the page loads.
IDT P9035A-0NTGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 110 kHz to 205 kHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Thickness | 750um |
| Width | 6mm |
| RoHS | Compliant |