
Wireless Charging ICs WIRELESS POWER 12V TRANSMITTER
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 12V |
| Output Power | 7.5W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 6mm |
| RoHS | Compliant |