The IDT P9036-0NTGI8 is a single transmitter device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 11.4V to 12.6V and has an operating supply current of 24mA. The device is packaged in tape and reel with 2500 units per package and is RoHS compliant.
IDT P9036-0NTGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Current | 24mA |
| Output Power | 7.5W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9036-0NTGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.