Power Management Specialized - PMIC 2-CHANNEL GENERAL PURPOSE PMIC
IDT P9122-00NBGI technical specifications.
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 4mA |
| Output Voltage | 3.4V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Weight | 0.032741oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.