Power Management Specialized MULTICHANNEL SVID PMIC
Checking distributor stock and pricing after the page loads.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |