IDT P9145-00NQGI technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| Thickness | 770um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9145-00NQGI to view detailed technical specifications.
No datasheet is available for this part.