Power Management Specialized - PMIC MULTI CHANNEL PMIC
Checking distributor stock and pricing after the page loads.
IDT P9145-00NQGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Thickness | 770um |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.