IDT P9145-I0NQGI technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 770um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9145-I0NQGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.