The IDT P9147NRGI is a surface mount IC with a package quantity of 75 units per package, packaged in rail/Tube. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum output current of 6A and a thickness of 900um. It is lead free and has a length of 4.5mm and a width of 3mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |