IDT P9165-00NQGI technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9165-00NQGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.