The IDT P9167NRGI8 is a DC-DC converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 5.25V operating supply voltage and a maximum output current of 6A. The device is packaged in a DFN package and is available in a tape and reel packaging format. The IDT P9167NRGI8 is lead-free and RoHS compliant.
IDT P9167NRGI8 technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Temperature |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Current | 6A |
| Output Current per Channel | 3.6A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9167NRGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.