Power Management and Control 132-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 10mm |
| RoHS | Compliant |