Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT P95020ZDNQG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT P95020ZDNQG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.