Bus Switch 2-Element 4-IN 20-Pin SOIC Tube
IDT QS32244SO technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 1.25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.