The QS32245QG8 is an 8-bit CMOS quad-switch from IDT, packaged in a QSOP. It operates at a supply voltage of 5V and has a propagation delay of 6.6ns. The device is RoHS compliant and features a quiescent current of 3uA. It can handle high-level output currents of up to -120mA and low-level output currents of up to 120mA. The QS32245QG8 is suitable for surface-mount applications and has a maximum operating temperature of 85°C.
IDT QS32245QG8 technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.6ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | QS32245 |
| Technology | CMOS |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.