Bus Switch 2-Element CMOS 10-IN 24-Pin QSOP Tube
IDT QS32384Q technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.