
The QS32390QG is a 16-bit multiplexer/demultiplexer from IDT, packaged in a QSOP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a power dissipation of 500mW and a propagation delay of 1.25ns. It is RoHS compliant and lead-free.
IDT QS32390QG technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 1.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS32390 |
| Technology | CMOS |
| Thickness | 1.47mm |
| Turn-On Delay Time | 7.5ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS32390QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
