The QS32390QG8 is a 16-bit multiplexer/demultiplexer from IDT, packaged in a QSOP case, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device can handle high level output currents of up to 120mA and quiescent currents as low as 3uA. The QS32390QG8 is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS32390 |
| Technology | CMOS |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |