
Bus Switch 2-Element CMOS 8-IN 20-Pin QSOP T/R
IDT QS3244QG8 technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
