Sign in to ask questions about the IDT QS3245Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT QS3245Q technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT QS3245Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.