IDT QS3251S1G technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 6.6ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS3251 |
| Technology | CMOS |
| Thickness | 1.5mm |
| Turn-On Delay Time | 6.6ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3251S1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
