Bus Switch 4-Element CMOS 20-IN 48-Pin QVSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | QS32X2384 |
| Technology | CMOS |
| Thickness | 1.6mm |
| Width | 3.8mm |
| RoHS | Compliant |