This dual 16-bit CMOS bus switch from IDT features high level output currents of up to -120mA and low level output currents of up to 120mA. The device operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The QS32X245Q2G8 is packaged in tape and reel quantities of 2000 and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 920mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Series | 32X |
| Supply Current | 6uA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.6mm |
| Turn-On Delay Time | 5.6ns |
| Width | 3.81mm |
| RoHS | Compliant |