
The QS32X861Q1G is a 20-bit dual-switch CMOS IC from IDT, packaged in a QSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and has a quiescent current of 6uA. It features high level and low level output currents of -120mA and 120mA, respectively, and a propagation delay of 0.25ns.
Sign in to ask questions about the IDT QS32X861Q1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT QS32X861Q1G technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 6uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS32X861 |
| Supply Current | 6uA |
| Technology | CMOS |
| Thickness | 1.6mm |
| Turn-On Delay Time | 6.5ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS32X861Q1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
