IDTQS32xx Series 4.75 to 5.25 V High-Speed CMOS 20-Bit BUS Switch - QSOP-48
IDT QS32X861Q1G8 technical specifications.
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 6uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1.6mm |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.