The QS3383SO is a 10-input 10-output CMOS logic IC from IDT. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It has a propagation delay of 6.5ns and a quiescent current of 1.5mA. The QS3383SO is not RoHS compliant.
IDT QS3383SO technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.