
The QS3384QG is a dual 10-bit CMOS analog switch from IDT, packaged in a QSOP with a surface mount configuration. It can handle a maximum power dissipation of 500mW and operates within a temperature range of -40°C to 85°C. The device has a high level output current of -120mA and a low level output current of 120mA, with a quiescent current of 1.5mA. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the IDT QS3384QG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT QS3384QG technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS3384 |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Thickness | 1.47mm |
| Turn-On Delay Time | 6.5ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3384QG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
