The QS3384SO8 is a dual 10-bit digital-to-analog converter from IDT. It operates from a 5V supply voltage and features a maximum operating temperature of 85°C. The device has a propagation delay of 6.5ns and a quiescent current of 1.5mA. It is available in a surface mount SOIC-8 package, packaged in tape and reel.
IDT QS3384SO8 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1.5mA |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.