
The QS3390QG8 is a 16-bit multiplexer/demultiplexer from IDT, featuring 16 independent input lines and 8 output lines. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a QSOP package and is RoHS compliant. It has a propagation delay of 0.25ns and a turn-on delay time of 6.5ns, with a power dissipation of 500mW and a quiescent current of 3uA.
IDT QS3390QG8 technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.47mm |
| Turn-On Delay Time | 6.5ns |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.