The QS34X245Q3G is a 32-bit quad-switch CMOS IC from IDT, operating at 5V with a maximum power dissipation of 1.4W. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a quiescent current of 12uA. It features a propagation delay of 0.25ns and a turn-on delay time of 5.6ns.
IDT QS34X245Q3G technical specifications.
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 4 |
| Number of Switches | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 0.25ns |
| Quiescent Current | 12uA |
| RoHS Compliant | Yes |
| Series | QS34X245 |
| Supply Current | 12uA |
| Technology | CMOS |
| Thickness | 1.6mm |
| Turn-On Delay Time | 5.6ns |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS34X245Q3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.