The IDT QS34X245Q3G8 is a 32-bit, 4-channel CMOS switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.4W and a maximum supply voltage of 5.25V. The device is lead-free and RoHS compliant, with a quiescent current of 12uA and a supply current of 12uA. It operates at a supply voltage of 5V and has a propagation delay of 0.25ns and a turn-on delay time of 5.6ns. The QS34X245Q3G8 is available in a surface mount package with a thickness of 1.6mm and a width of 3.81mm.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -120mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Elements | 4 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 12uA |
| RoHS Compliant | Yes |
| Series | 34X |
| Supply Current | 12uA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.6mm |
| Turn-On Delay Time | 5.6ns |
| Width | 3.81mm |
| RoHS | Compliant |