The QS34X383Q3G8 is a 32-input 32-output CMOS quad-switch from IDT, operating at a supply voltage of 5V with a quiescent current of 6mA. It has a propagation delay of 250ps and is RoHS compliant. The device is available in a surface mount package, with a thickness of 1.6mm and a width of 3.81mm. It can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | QS34X383 |
| Technology | CMOS |
| Thickness | 1.6mm |
| Width | 3.81mm |
| RoHS | Compliant |