The QS3800QG is a high level output current device with a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. It operates at an optimal supply voltage of 5V. The device is packaged in a QSOP and is available in rail or tube packaging. The QS3800QG is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |