Bus Switch 1-Element CMOS 10-IN 24-Pin QSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
