The QS3L384QG is a dual CMOS 10-bit analog switch from IDT, packaged in a QSOP case and designed for surface mount. It can handle high level output currents of up to -120mA and low level output currents of 120mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The QS3L384QG has a propagation delay of 6.5ns and a quiescent current of 3uA. It is available in a tray packaging format with 55 units per package.
IDT QS3L384QG technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Tray |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | QS3L384 |
| Technology | CMOS |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.