The QS3L384SO is a 10-bit dual digital-to-analog converter (DAC) from IDT. It features two elements and operates on a 5V supply voltage. The device is packaged in a surface-mount SOIC package and has a maximum operating temperature of 85°C. The QS3L384SO has a propagation delay of 6.5ns and a quiescent current of 3uA. It is not RoHS compliant.
IDT QS3L384SO technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.