IDT QS3R800Q technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 0.12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.