
Bus Switch 4-Element 4-IN 16-Pin QSOP Tube
IDT QS3VH125QG technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Turn-On Delay Time | 8ns |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.