The QS3VH126QG is a 4-bit 4-switch quad voltage supervisor from IDT, packaged in a QSOP with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.2ns. The device has a low level output current of 120mA and a quiescent current of 4mA. It is RoHS compliant and has a supply current of 2mA. The QS3VH126QG is part of the QS3VH126 series.
IDT QS3VH126QG technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Switches | 4 |
| Package Quantity | 97 |
| Packaging | Tray |
| Propagation Delay | 0.2ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | QS3VH126 |
| Supply Current | 2mA |
| Thickness | 1.47mm |
| Turn-On Delay Time | 8ns |
| Width | 3.8mm |
| RoHS | Compliant |
No datasheet is available for this part.