
Digital Bus Switch ICs 3.3V 24-bit Bus Switch
IDT QS3VH16211PAG technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 14mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 1 |
| Operating Frequency | 20 MHz |
| Package Quantity | 34 |
| Packaging | Tray |
| Propagation Delay | 0.2ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | QS3VH16211 |
| Supply Current | 3mA |
| Thickness | 1mm |
| Turn-On Delay Time | 9ns |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.
