The QS3VH16212PAG8 is a surface-mount IC with a TSSOP package, measuring 14mm in length and 6.1mm in width, and 1mm in thickness. It operates within a supply voltage range of 2.3V to 3.6V, with a maximum supply voltage of 3.6V. The device features high and low level output currents of 120mA and -120mA, respectively, and a quiescent current of 1.5mA. The QS3VH16212PAG8 is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2000 units per package.
IDT QS3VH16212PAG8 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 14mm |
| Low Level Output Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Series | QS3VH16212 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.