The QS3VH16245PAG8 is a 16-bit dual-supply voltage translator from IDT, designed for surface mount applications. It can handle high-level output currents of up to -120mA and low-level output currents of 120mA. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The QS3VH16245PAG8 is available in a TSSOP package, packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | QS3VH16245 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |