
The QS3VH16861PAG is a 20-bit dual-switch D/A converter from IDT. It operates over a supply voltage range of 2.3V to 3.6V and is packaged in a TSSOP package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT QS3VH16861PAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Package Quantity | 39 |
| Packaging | Tray |
| Propagation Delay | 0.2ns |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | QS3VH16861 |
| Supply Current | 1.5mA |
| Thickness | 1mm |
| Turn-On Delay Time | 8.5ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3VH16861PAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
